64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ40A/TR13

DigiKey Part Number
13-SMBJ40A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ40A/TR13CT-ND - Cut Tape (CT)
13-SMBJ40A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ40A/TR13
Description
TVS DIODE 40VWM 64.5VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,18700 Kč51,87 Kč
1003,25680 Kč325,68 Kč
5002,41938 Kč1 209,69 Kč
1 0002,14831 Kč2 148,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66976 Kč5 009,28 Kč
6 0001,50857 Kč9 051,42 Kč
9 0001,42637 Kč12 837,33 Kč
15 0001,33397 Kč20 009,55 Kč
21 0001,27923 Kč26 863,83 Kč
30 0001,22601 Kč36 780,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč