
SMBJ36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ36CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ36CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,34600 Kč | 63,46 Kč |
| 100 | 3,20200 Kč | 320,20 Kč |
| 500 | 2,60990 Kč | 1 304,95 Kč |
| 1 000 | 1,97095 Kč | 1 970,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41481 Kč | 4 244,43 Kč |
| 6 000 | 1,33158 Kč | 7 989,48 Kč |
| 9 000 | 1,32178 Kč | 11 896,02 Kč |
| 15 000 | 1,30495 Kč | 19 574,25 Kč |
| 21 000 | 1,22339 Kč | 25 691,19 Kč |
| 30 000 | 1,08813 Kč | 32 643,90 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |

