Direct

SMBJ36CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ36CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-AT/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,37354 Kč | 1 186,77 Kč |
| 1 000 | 2,14052 Kč | 2 140,52 Kč |
| 1 500 | 2,01985 Kč | 3 029,78 Kč |
| 2 500 | 1,88311 Kč | 4 707,78 Kč |
| 3 500 | 1,80144 Kč | 6 305,04 Kč |
| 5 000 | 1,72161 Kč | 8 608,05 Kč |
| 12 500 | 1,54467 Kč | 19 308,38 Kč |
| 25 000 | 1,43425 Kč | 35 856,25 Kč |
| 50 000 | 1,36513 Kč | 68 256,50 Kč |
| Unit Price without VAT: | 2,37354 Kč |
|---|---|
| Unit Price with VAT: | 2,87198 Kč |


