
SMBJ36CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ36CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ36CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ36CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 2,30900 Kč | 23,09 Kč |
| 100 | 1,87250 Kč | 187,25 Kč |
| 500 | 1,76852 Kč | 884,26 Kč |
| 1 000 | 1,72690 Kč | 1 726,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45642 Kč | 4 369,26 Kč |
| 6 000 | 1,41973 Kč | 8 518,38 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

