Direct

SMBJ33CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ33CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA-AT/TR7 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,74696 Kč | 1 373,48 Kč |
| 1 000 | 2,44711 Kč | 2 447,11 Kč |
| 1 500 | 2,29396 Kč | 3 440,94 Kč |
| 2 500 | 2,12180 Kč | 5 304,50 Kč |
| 3 500 | 2,01977 Kč | 7 069,19 Kč |
| 5 000 | 1,92052 Kč | 9 602,60 Kč |
| 12 500 | 1,70247 Kč | 21 280,88 Kč |
| 25 000 | 1,56765 Kč | 39 191,25 Kč |
| 50 000 | 1,45430 Kč | 72 715,00 Kč |
| Unit Price without VAT: | 2,74696 Kč |
|---|---|
| Unit Price with VAT: | 3,32382 Kč |


