
SMBJ33A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ33A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ33A/TR7CT-ND - Cut Tape (CT) 13-SMBJ33A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A/TR7 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 11.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 25 | 1,83520 Kč | 45,88 Kč |
| 100 | 1,54960 Kč | 154,96 Kč |
| 250 | 1,41484 Kč | 353,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,17982 Kč | 1 089,91 Kč |
| 1 000 | 1,93268 Kč | 1 932,68 Kč |
| 1 500 | 1,80651 Kč | 2 709,76 Kč |
| 2 500 | 1,66452 Kč | 4 161,30 Kč |
| 3 500 | 1,58037 Kč | 5 531,30 Kč |
| 5 000 | 1,49843 Kč | 7 492,15 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

