
| SMBJ30CA/TR7 | |
|---|---|
| DigiKey Part Number | 13-SMBJ30CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ30CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ30CA/TR7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ30CA/TR7 | 
| Description | TVS DIODE 30VWM 48.4VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 12.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč | 
| 10 | 5,84600 Kč | 58,46 Kč | 
| 100 | 1,28160 Kč | 128,16 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,18594 Kč | 592,97 Kč | 
| 1 000 | 1,16514 Kč | 1 165,14 Kč | 
| 1 500 | 1,15473 Kč | 1 732,10 Kč | 
| 2 500 | 1,14699 Kč | 2 867,47 Kč | 
| Unit Price without VAT: | 8,32000 Kč | 
|---|---|
| Unit Price with VAT: | 10,06720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic