
| SMBJ30CA/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMBJ30CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ30CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ30CA/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ30CA/TR13 | 
| Description | TVS DIODE 30VWM 48.4VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30V | |
| Voltage - Breakdown (Min) | 33.3V | |
| Voltage - Clamping (Max) @ Ipp | 48.4V | |
| Current - Peak Pulse (10/1000µs) | 12.4A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč | 
| 10 | 2,16400 Kč | 21,64 Kč | 
| 100 | 1,78930 Kč | 178,93 Kč | 
| 500 | 1,76852 Kč | 884,26 Kč | 
| 1 000 | 1,74770 Kč | 1 747,70 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,31078 Kč | 3 932,34 Kč | 
| 6 000 | 1,26917 Kč | 7 615,02 Kč | 
| 9 000 | 1,08813 Kč | 9 793,17 Kč | 
| Unit Price without VAT: | 5,62000 Kč | 
|---|---|
| Unit Price with VAT: | 6,80020 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic