
SMBJ30A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ30A/TR7TR-ND - Tape & Reel (TR) 13-SMBJ30A/TR7CT-ND - Cut Tape (CT) 13-SMBJ30A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30A/TR7 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,25680 Kč | 325,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24006 Kč | 1 120,03 Kč |
| 1 000 | 1,98914 Kč | 1 989,14 Kč |
| 1 500 | 1,86112 Kč | 2 791,68 Kč |
| 2 500 | 1,71696 Kč | 4 292,40 Kč |
| 3 500 | 1,63149 Kč | 5 710,22 Kč |
| 5 000 | 1,54831 Kč | 7 741,55 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

