48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30A/TR13

DigiKey Part Number
13-SMBJ30A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ30A/TR13CT-ND - Cut Tape (CT)
13-SMBJ30A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30A/TR13
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.4V
Mfr
Current - Peak Pulse (10/1000µs)
12.4A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,18700 Kč51,87 Kč
1003,25680 Kč325,68 Kč
5002,41938 Kč1 209,69 Kč
1 0002,14831 Kč2 148,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66976 Kč5 009,28 Kč
6 0001,50857 Kč9 051,42 Kč
9 0001,42637 Kč12 837,33 Kč
15 0001,33397 Kč20 009,55 Kč
21 0001,27923 Kč26 863,83 Kč
30 0001,22601 Kč36 780,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč