42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26A/TR13

DigiKey Part Number
13-SMBJ26A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ26A/TR13CT-ND - Cut Tape (CT)
13-SMBJ26A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26A/TR13
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42.1V
Mfr
Current - Peak Pulse (10/1000µs)
14.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ26A/TR7YAGEO79013-SMBJ26A/TR7CT-ND8,40000 KčDirect
In-Stock: 2 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,35200 Kč23,52 Kč
252,07480 Kč51,87 Kč
1001,75540 Kč175,54 Kč
2501,60592 Kč401,48 Kč
5001,51480 Kč757,40 Kč
1 0001,44004 Kč1 440,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80331 Kč5 409,93 Kč
6 0001,62924 Kč9 775,44 Kč
9 0001,54048 Kč13 864,32 Kč
15 0001,44069 Kč21 610,35 Kč
21 0001,38157 Kč29 012,97 Kč
30 0001,32409 Kč39 722,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč