
SMBJ20CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ20CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ20CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ20CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20CA/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 500 | 1,78484 Kč | 892,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55385 Kč | 4 661,55 Kč |
| 6 000 | 1,36487 Kč | 8 189,22 Kč |
| 9 000 | 1,23888 Kč | 11 149,92 Kč |
| 15 000 | 1,22838 Kč | 18 425,70 Kč |
| 21 000 | 1,22601 Kč | 25 746,21 Kč |
| 75 000 | 1,10921 Kč | 83 190,75 Kč |
| 150 000 | 1,09817 Kč | 164 725,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

