Direct

SMBJ150CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ150CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ150CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ150CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA/TR13 |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 100 | 1,75540 Kč | 175,54 Kč |
| 250 | 1,60592 Kč | 401,48 Kč |
| 500 | 1,51480 Kč | 757,40 Kč |
| 1 000 | 1,44004 Kč | 1 440,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66976 Kč | 5 009,28 Kč |
| 6 000 | 1,50857 Kč | 9 051,42 Kč |
| 9 000 | 1,42637 Kč | 12 837,33 Kč |
| 15 000 | 1,33397 Kč | 20 009,55 Kč |
| 21 000 | 1,27923 Kč | 26 863,83 Kč |
| 30 000 | 1,22601 Kč | 36 780,30 Kč |
| 75 000 | 1,10921 Kč | 83 190,75 Kč |
| 150 000 | 1,05594 Kč | 158 391,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


