
SMBJ150CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ150CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ150CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ150CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA/TR13 |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,06040 Kč | 51,51 Kč |
| 100 | 1,74350 Kč | 174,35 Kč |
| 250 | 1,59504 Kč | 398,76 Kč |
| 500 | 1,50452 Kč | 752,26 Kč |
| 1 000 | 1,43027 Kč | 1 430,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79107 Kč | 5 373,21 Kč |
| 6 000 | 1,61818 Kč | 9 709,08 Kč |
| 9 000 | 1,53003 Kč | 13 770,27 Kč |
| 15 000 | 1,43091 Kč | 21 463,65 Kč |
| 21 000 | 1,37219 Kč | 28 815,99 Kč |
| 30 000 | 1,31511 Kč | 39 453,30 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

