D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150A/TR13

DigiKey Part Number
13-SMBJ150A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ150A/TR13CT-ND - Cut Tape (CT)
13-SMBJ150A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150A/TR13
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
102,06000 Kč20,60 Kč
1001,56050 Kč156,05 Kč
5001,51884 Kč759,42 Kč
1 0001,47723 Kč1 477,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08815 Kč3 264,45 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč