
SMBJ130A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ130A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ130A/TR13CT-ND - Cut Tape (CT) 13-SMBJ130A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,84800 Kč | 46,20 Kč |
| 100 | 1,56020 Kč | 156,02 Kč |
| 250 | 1,42452 Kč | 356,13 Kč |
| 500 | 1,34262 Kč | 671,31 Kč |
| 1 000 | 1,27521 Kč | 1 275,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50843 Kč | 4 525,29 Kč |
| 6 000 | 1,36043 Kč | 8 162,58 Kč |
| 9 000 | 1,28494 Kč | 11 564,46 Kč |
| 15 000 | 1,20006 Kč | 18 000,90 Kč |
| 21 000 | 1,14978 Kč | 24 145,38 Kč |
| 30 000 | 1,10089 Kč | 33 026,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

