17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ10A/TR13

DigiKey Part Number
13-SMBJ10A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ10A/TR13CT-ND - Cut Tape (CT)
13-SMBJ10A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ10A/TR13
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
35.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
251,84800 Kč46,20 Kč
1001,56020 Kč156,02 Kč
2501,42452 Kč356,13 Kč
5001,34262 Kč671,31 Kč
1 0001,27521 Kč1 275,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62909 Kč4 887,27 Kč
6 0001,46927 Kč8 815,62 Kč
9 0001,38773 Kč12 489,57 Kč
15 0001,29607 Kč19 441,05 Kč
21 0001,24176 Kč26 076,96 Kč
30 0001,18896 Kč35 668,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč