DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.5A/TR13

DigiKey Part Number
13-SMAJ8.5A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ8.5A/TR13CT-ND - Cut Tape (CT)
13-SMAJ8.5A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ8.5A/TR13
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,37315 Kč6 865,75 Kč
10 0001,24482 Kč12 448,20 Kč
15 0001,17938 Kč17 690,70 Kč
25 0001,10583 Kč27 645,75 Kč
35 0001,06225 Kč37 178,75 Kč
50 0001,01991 Kč50 995,50 Kč
125 0000,92696 Kč115 870,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,30700 Kč43,07 Kč
1002,69850 Kč269,85 Kč
5001,99820 Kč999,10 Kč
1 0001,77163 Kč1 771,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,16000 Kč4,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,16000 Kč
Unit Price with VAT:5,03360 Kč