SMAJ75A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,24392 Kč
Datasheet
121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ75A/TR7

DigiKey Part Number
13-SMAJ75A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ75A/TR7
Description
TVS DIODE 75VWM 121VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,93434 Kč1 934,34 Kč
2 0001,49086 Kč2 981,72 Kč
3 0001,31238 Kč3 937,14 Kč
5 0001,13389 Kč5 669,45 Kč
7 0001,12339 Kč7 863,73 Kč
10 0001,11289 Kč11 128,90 Kč
25 0001,02932 Kč25 733,00 Kč
100 0000,95641 Kč95 641,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,93434 Kč
Unit Price with VAT:2,34055 Kč