SMAJ70CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,56824 Kč
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ70CA-AT/TR13

DigiKey Part Number
13-SMAJ70CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ70CA-AT/TR13
Description
TVS DIODE 70VWM 113VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ70CA-AT/TR7YAGEO013-SMAJ70CA-AT/TR7TR-ND1,56824 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,48523 Kč29 704,60 Kč
Unit Price without VAT:1,48523 Kč
Unit Price with VAT:1,79713 Kč