
SMAJ70A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ70A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ70A/TR7CT-ND - Cut Tape (CT) 13-SMAJ70A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A/TR7 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,73020 Kč | 273,02 Kč |
| 500 | 2,02164 Kč | 1 010,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,62401 Kč | 1 624,01 Kč |
| 2 000 | 1,44656 Kč | 2 893,12 Kč |
| 3 000 | 1,35590 Kč | 4 067,70 Kč |
| 5 000 | 1,25395 Kč | 6 269,75 Kč |
| 7 000 | 1,19350 Kč | 8 354,50 Kč |
| 10 000 | 1,13472 Kč | 11 347,20 Kč |
| 25 000 | 1,00556 Kč | 25 139,00 Kč |
| 50 000 | 0,92571 Kč | 46 285,50 Kč |
| 100 000 | 0,85857 Kč | 85 857,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

