
SMAJ70A-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ70A-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ70A-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ70A-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70A-HP6/7 |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 3,97900 Kč | 39,79 Kč |
| 100 | 2,49130 Kč | 249,13 Kč |
| 500 | 1,84012 Kč | 920,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,62953 Kč | 1 629,53 Kč |
| 2 000 | 1,45175 Kč | 2 903,50 Kč |
| 3 000 | 1,36096 Kč | 4 082,88 Kč |
| 5 000 | 1,25884 Kč | 6 294,20 Kč |
| 7 000 | 1,19829 Kč | 8 388,03 Kč |
| 10 000 | 1,13940 Kč | 11 394,00 Kč |
| 25 000 | 1,01007 Kč | 25 251,75 Kč |
| 50 000 | 0,93010 Kč | 46 505,00 Kč |
| 100 000 | 0,86286 Kč | 86 286,00 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |

