DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5A/TR13

DigiKey Part Number
13-SMAJ6.5A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ6.5A/TR13CT-ND - Cut Tape (CT)
13-SMAJ6.5A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5A/TR13
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,74800 Kč17,48 Kč
251,52280 Kč38,07 Kč
1001,28370 Kč128,37 Kč
2501,17096 Kč292,74 Kč
5001,10230 Kč551,15 Kč
1 0001,04571 Kč1 045,71 Kč
2 5000,98604 Kč2 465,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,10272 Kč5 513,60 Kč
10 0001,08066 Kč10 806,60 Kč
15 0000,83415 Kč12 512,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč