New Product
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5A-HP6/7

DigiKey Part Number
13-SMAJ6.5A-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ6.5A-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ6.5A-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5A-HP6/7
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,97400 Kč39,74 Kč
1002,48840 Kč248,84 Kč
5001,83800 Kč919,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,62765 Kč1 627,65 Kč
2 0001,45008 Kč2 900,16 Kč
3 0001,35939 Kč4 078,17 Kč
5 0001,25739 Kč6 286,95 Kč
7 0001,19691 Kč8 378,37 Kč
10 0001,13809 Kč11 380,90 Kč
25 0001,00891 Kč25 222,75 Kč
50 0000,92903 Kč46 451,50 Kč
100 0000,86187 Kč86 187,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč