10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.0CA/TR13

DigiKey Part Number
13-SMAJ6.0CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ6.0CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ6.0CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.0CA/TR13
Description
TVS DIODE 6VWM 10.3VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.3V
Mfr
Current - Peak Pulse (10/1000µs)
38.8A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ6.0CA/TR7YAGEO4013-SMAJ6.0CA/TR7CT-ND7,72000 KčDirect
In-Stock: 4 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,67200 Kč46,72 Kč
1002,92190 Kč292,19 Kč
5002,16314 Kč1 081,57 Kč
1 0001,91787 Kč1 917,87 Kč
2 0001,71099 Kč3 421,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,48654 Kč7 432,70 Kč
10 0001,34760 Kč13 476,00 Kč
15 0001,27676 Kč19 151,40 Kč
25 0001,19713 Kč29 928,25 Kč
35 0001,14997 Kč40 248,95 Kč
50 0001,10412 Kč55 206,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč