
SMAJ6.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ6.0A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ6.0A/TR13CT-ND - Cut Tape (CT) 13-SMAJ6.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A/TR13 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,35400 Kč | 33,54 Kč |
| 100 | 1,54140 Kč | 154,14 Kč |
| 500 | 1,47894 Kč | 739,47 Kč |
| 1 000 | 1,18731 Kč | 1 187,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,16648 Kč | 5 832,40 Kč |
| 10 000 | 1,02067 Kč | 10 206,70 Kč |
| 15 000 | 0,94913 Kč | 14 236,95 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |

