
SMAJ40CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ40CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ40CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ40CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-AT/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 5,22800 Kč | 52,28 Kč |
| 100 | 3,29950 Kč | 329,95 Kč |
| 500 | 2,45918 Kč | 1 229,59 Kč |
| 1 000 | 2,18736 Kč | 2 187,36 Kč |
| 2 000 | 1,95802 Kč | 3 916,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,54146 Kč | 7 707,30 Kč |
| 10 000 | 1,40021 Kč | 14 002,10 Kč |
| 15 000 | 1,32820 Kč | 19 923,00 Kč |
| 25 000 | 1,24727 Kč | 31 181,75 Kč |
| 35 000 | 1,19933 Kč | 41 976,55 Kč |
| 50 000 | 1,15273 Kč | 57 636,50 Kč |
| 125 000 | 1,09426 Kč | 136 782,50 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |

