
SMAJ36CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ36CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ36CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ36CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA/TR7 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 100 | 2,28870 Kč | 228,87 Kč |
| 500 | 2,20210 Kč | 1 101,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,33158 Kč | 1 331,58 Kč |
| 2 000 | 1,10272 Kč | 2 205,44 Kč |
| 3 000 | 1,01991 Kč | 3 059,73 Kč |
| 5 000 | 0,94800 Kč | 4 740,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

