SMAJ33A-AT/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,08925 Kč
Datasheet
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ33A-AT/TR13

DigiKey Part Number
13-SMAJ33A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ33A-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ33A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ33A-AT/TR13
Description
TVS DIODE 33VWM 53.3VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,37300 Kč23,73 Kč
252,08320 Kč52,08 Kč
1001,76380 Kč176,38 Kč
2501,61264 Kč403,16 Kč
5001,52110 Kč760,55 Kč
1 0001,44634 Kč1 446,34 Kč
2 5001,36705 Kč3 417,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,55389 Kč7 769,45 Kč
10 0001,41151 Kč14 115,10 Kč
15 0001,33892 Kč20 083,80 Kč
25 0001,25733 Kč31 433,25 Kč
35 0001,20900 Kč42 315,00 Kč
50 0001,16203 Kč58 101,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč