SMAJ28CA/TR7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 12 555
Unit Price: 5,05000 Kč
Datasheet
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ28CA/TR7

DigiKey Part Number
13-SMAJ28CA/TR7TR-ND - Tape & Reel (TR)
13-SMAJ28CA/TR7CT-ND - Cut Tape (CT)
13-SMAJ28CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28CA/TR7
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,97800 Kč39,78 Kč
1002,48390 Kč248,39 Kč
5001,83472 Kč917,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,62401 Kč1 624,01 Kč
2 0001,44656 Kč2 893,12 Kč
3 0001,35590 Kč4 067,70 Kč
5 0001,25395 Kč6 269,75 Kč
7 0001,19350 Kč8 354,50 Kč
10 0001,13472 Kč11 347,20 Kč
25 0001,00556 Kč25 139,00 Kč
50 0000,92571 Kč46 285,50 Kč
100 0000,85857 Kč85 857,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč