
SMAJ26CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ26CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ26CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ26CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA-AT/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 100 | 3,03330 Kč | 303,33 Kč |
| 500 | 2,25320 Kč | 1 126,60 Kč |
| 1 000 | 2,00101 Kč | 2 001,01 Kč |
| 2 000 | 1,78841 Kč | 3 576,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,55774 Kč | 7 788,70 Kč |
| 10 000 | 1,41500 Kč | 14 150,00 Kč |
| 15 000 | 1,34223 Kč | 20 133,45 Kč |
| 25 000 | 1,26044 Kč | 31 511,00 Kč |
| 35 000 | 1,21199 Kč | 42 419,65 Kč |
| 50 000 | 1,16490 Kč | 58 245,00 Kč |
| 125 000 | 1,10582 Kč | 138 227,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

