
SMAJ24CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ24CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ24CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ24CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA/TR7 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24CA/TR13 | YAGEO | 96 | 13-SMAJ24CA/TR13CT-ND | 7,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 100 | 2,92190 Kč | 292,19 Kč |
| 500 | 2,16314 Kč | 1 081,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,91787 Kč | 1 917,87 Kč |
| 2 000 | 1,71099 Kč | 3 421,98 Kč |
| 3 000 | 1,60539 Kč | 4 816,17 Kč |
| 5 000 | 1,48654 Kč | 7 432,70 Kč |
| 7 000 | 1,41609 Kč | 9 912,63 Kč |
| 10 000 | 1,34760 Kč | 13 476,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

