35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ22A/TR7

DigiKey Part Number
13-SMAJ22A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ22A/TR7CT-ND - Cut Tape (CT)
13-SMAJ22A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ22A/TR7
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,35700 Kč43,57 Kč
1002,73020 Kč273,02 Kč
5002,02164 Kč1 010,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,79241 Kč1 792,41 Kč
2 0001,59907 Kč3 198,14 Kč
3 0001,50030 Kč4 500,90 Kč
5 0001,38926 Kč6 946,30 Kč
7 0001,32344 Kč9 264,08 Kč
10 0001,25942 Kč12 594,20 Kč
25 0001,11880 Kč27 970,00 Kč
50 0001,03187 Kč51 593,50 Kč
100 0000,95914 Kč95 914,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč