
SMAJ18A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ18A/TR7TR-ND - Tape & Reel (TR) 13-SMAJ18A/TR7CT-ND - Cut Tape (CT) 13-SMAJ18A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A/TR7 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18A/TR13 | YAGEO | 1 065 | 13-SMAJ18A/TR13CT-ND | 2,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,94180 Kč | 294,18 Kč |
| 500 | 2,17792 Kč | 1 088,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,78798 Kč | 1 787,98 Kč |
| 2 000 | 1,59512 Kč | 3 190,24 Kč |
| 3 000 | 1,49660 Kč | 4 489,80 Kč |
| 5 000 | 1,38583 Kč | 6 929,15 Kč |
| 7 000 | 1,32017 Kč | 9 241,19 Kč |
| 10 000 | 1,25631 Kč | 12 563,10 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

