
SMAJ16A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ16A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ16A/TR13CT-ND - Cut Tape (CT) 13-SMAJ16A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,54080 Kč | 38,52 Kč |
| 100 | 1,29880 Kč | 129,88 Kč |
| 250 | 1,18468 Kč | 296,17 Kč |
| 500 | 1,11522 Kč | 557,61 Kč |
| 1 000 | 1,05797 Kč | 1 057,97 Kč |
| 2 500 | 0,99760 Kč | 2 494,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,11565 Kč | 5 578,25 Kč |
| 10 000 | 1,09334 Kč | 10 933,40 Kč |
| 15 000 | 0,92571 Kč | 13 885,65 Kč |
| 25 000 | 0,84394 Kč | 21 098,50 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

