
SMAJ15A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ15A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ15A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ15A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A-HP6AT/7 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 100 | 2,71550 Kč | 271,55 Kč |
| 500 | 2,01070 Kč | 1 005,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,78251 Kč | 1 782,51 Kč |
| 2 000 | 1,59012 Kč | 3 180,24 Kč |
| 3 000 | 1,49181 Kč | 4 475,43 Kč |
| 5 000 | 1,38130 Kč | 6 906,50 Kč |
| 7 000 | 1,31578 Kč | 9 210,46 Kč |
| 10 000 | 1,25208 Kč | 12 520,80 Kč |
| 25 000 | 1,11212 Kč | 27 803,00 Kč |
| 50 000 | 1,02561 Kč | 51 280,50 Kč |
| 100 000 | 0,95287 Kč | 95 287,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

