24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15A-HP6/7

DigiKey Part Number
13-SMAJ15A-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ15A-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ15A-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15A-HP6/7
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
104,02100 Kč40,21 Kč
1002,51760 Kč251,76 Kč
5001,85956 Kč929,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,64674 Kč1 646,74 Kč
2 0001,46708 Kč2 934,16 Kč
3 0001,37534 Kč4 126,02 Kč
5 0001,27214 Kč6 360,70 Kč
7 0001,21095 Kč8 476,65 Kč
10 0001,15144 Kč11 514,40 Kč
25 0001,02074 Kč25 518,50 Kč
50 0000,93992 Kč46 996,00 Kč
100 0000,87198 Kč87 198,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč