
SMAJ13CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ13CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ13CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ13CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13CA/TR13 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,25232 Kč | 313,08 Kč |
| 500 | 1,17924 Kč | 589,62 Kč |
| 1 000 | 1,11877 Kč | 1 118,77 Kč |
| 2 500 | 1,05486 Kč | 2 637,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25085 Kč | 6 254,25 Kč |
| 10 000 | 1,13192 Kč | 11 319,20 Kč |
| 15 000 | 1,07126 Kč | 16 068,90 Kč |
| 25 000 | 1,00307 Kč | 25 076,75 Kč |
| 35 000 | 0,96269 Kč | 33 694,15 Kč |
| 50 000 | 0,92342 Kč | 46 171,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

