SMAJ13A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,72331 Kč
Datasheet
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ13A-AT/TR7

DigiKey Part Number
13-SMAJ13A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ13A-AT/TR7
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,20500 Kč2 205,00 Kč
2 0001,97381 Kč3 947,62 Kč
3 0001,85594 Kč5 567,82 Kč
5 0001,72331 Kč8 616,55 Kč
7 0001,64468 Kč11 512,76 Kč
10 0001,56824 Kč15 682,40 Kč
25 0001,40037 Kč35 009,25 Kč
50 0001,29663 Kč64 831,50 Kč
100 0001,20942 Kč120 942,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20500 Kč
Unit Price with VAT:2,66805 Kč