
SMAJ12A-HP6/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ12A-HP6/7TR-ND - Tape & Reel (TR) 13-SMAJ12A-HP6/7CT-ND - Cut Tape (CT) 13-SMAJ12A-HP6/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-HP6/7 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,02100 Kč | 40,21 Kč |
| 100 | 2,51760 Kč | 251,76 Kč |
| 500 | 1,85956 Kč | 929,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,64674 Kč | 1 646,74 Kč |
| 2 000 | 1,46708 Kč | 2 934,16 Kč |
| 3 000 | 1,37534 Kč | 4 126,02 Kč |
| 5 000 | 1,27214 Kč | 6 360,70 Kč |
| 7 000 | 1,21095 Kč | 8 476,65 Kč |
| 10 000 | 1,15144 Kč | 11 514,40 Kč |
| 25 000 | 1,02074 Kč | 25 518,50 Kč |
| 50 000 | 0,93992 Kč | 46 996,00 Kč |
| 100 000 | 0,87198 Kč | 87 198,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

