
SMAJ10CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ10CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ10CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ10CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 23.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,25232 Kč | 313,08 Kč |
| 500 | 1,17924 Kč | 589,62 Kč |
| 1 000 | 1,11877 Kč | 1 118,77 Kč |
| 2 500 | 1,05486 Kč | 2 637,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,35093 Kč | 6 754,65 Kč |
| 10 000 | 1,22246 Kč | 12 224,60 Kč |
| 15 000 | 1,15696 Kč | 17 354,40 Kč |
| 25 000 | 1,08332 Kč | 27 083,00 Kč |
| 35 000 | 1,03970 Kč | 36 389,50 Kč |
| 50 000 | 0,99730 Kč | 49 865,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

