


SMA6L13A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L13A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L13A/TR7CT-ND - Cut Tape (CT) 13-SMA6L13A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L13A/TR7 |
Description | TVS DIODE 13VWM 21.5VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 100 | 2,90280 Kč | 290,28 Kč |
| 500 | 2,15426 Kč | 1 077,13 Kč |
| 1 000 | 1,91176 Kč | 1 911,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60303 Kč | 4 809,09 Kč |
| 6 000 | 1,44719 Kč | 8 683,14 Kč |
| 9 000 | 1,36771 Kč | 12 309,39 Kč |
| 15 000 | 1,27837 Kč | 19 175,55 Kč |
| 21 000 | 1,22544 Kč | 25 734,24 Kč |
| 30 000 | 1,17398 Kč | 35 219,40 Kč |
| 75 000 | 1,06103 Kč | 79 577,25 Kč |
| 150 000 | 1,04261 Kč | 156 391,50 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

