
SJD12C8.5L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C8.5L01TR-ND - Tape & Reel (TR) 13-SJD12C8.5L01CT-ND - Cut Tape (CT) 13-SJD12C8.5L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C8.5L01 |
Description | TVS DIODE 8.5VWM 14.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 13.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,98380 Kč | 298,38 Kč |
| 500 | 2,21024 Kč | 1 105,12 Kč |
| 1 000 | 1,95995 Kč | 1 959,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51956 Kč | 4 558,68 Kč |
| 6 000 | 1,37065 Kč | 8 223,90 Kč |
| 9 000 | 1,29469 Kč | 11 652,21 Kč |
| 15 000 | 1,20929 Kč | 18 139,35 Kč |
| 21 000 | 1,15870 Kč | 24 332,70 Kč |
| 30 000 | 1,10951 Kč | 33 285,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

