
SJD12C70L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C70L01TR-ND - Tape & Reel (TR) 13-SJD12C70L01CT-ND - Cut Tape (CT) 13-SJD12C70L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C70L01 |
Description | TVS DIODE 70VWM 113VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 500 | 2,00530 Kč | 1 002,65 Kč |
| 1 000 | 1,77580 Kč | 1 775,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37334 Kč | 4 120,02 Kč |
| 6 000 | 1,23654 Kč | 7 419,24 Kč |
| 9 000 | 1,16679 Kč | 10 501,11 Kč |
| 15 000 | 1,08835 Kč | 16 325,25 Kč |
| 21 000 | 1,04188 Kč | 21 879,48 Kč |
| 30 000 | 0,99670 Kč | 29 901,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

