
SJD12C24L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C24L01TR-ND - Tape & Reel (TR) 13-SJD12C24L01CT-ND - Cut Tape (CT) 13-SJD12C24L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C24L01 |
Description | TVS DIODE 24VWM 38.9VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 100 | 2,96360 Kč | 296,36 Kč |
| 500 | 2,19524 Kč | 1 097,62 Kč |
| 1 000 | 1,94665 Kč | 1 946,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63000 Kč | 4 890,00 Kč |
| 6 000 | 1,47024 Kč | 8 821,44 Kč |
| 9 000 | 1,38877 Kč | 12 498,93 Kč |
| 15 000 | 1,29717 Kč | 19 457,55 Kč |
| 21 000 | 1,24290 Kč | 26 100,90 Kč |
| 30 000 | 1,19013 Kč | 35 703,90 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

