
SJD12C24L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C24L01TR-ND - Tape & Reel (TR) 13-SJD12C24L01CT-ND - Cut Tape (CT) 13-SJD12C24L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C24L01 |
Description | TVS DIODE 24VWM 38.9VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 500 | 2,01580 Kč | 1 007,90 Kč |
| 1 000 | 1,65884 Kč | 1 658,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36487 Kč | 4 094,61 Kč |
| 6 000 | 1,28088 Kč | 7 685,28 Kč |
| 9 000 | 1,17589 Kč | 10 583,01 Kč |
| 15 000 | 1,15870 Kč | 17 380,50 Kč |
| 21 000 | 1,10950 Kč | 23 299,50 Kč |
| 75 000 | 1,00153 Kč | 75 114,75 Kč |
| 150 000 | 0,97534 Kč | 146 301,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

