
SJD12A36L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A36L01TR-ND - Tape & Reel (TR) 13-SJD12A36L01CT-ND - Cut Tape (CT) 13-SJD12A36L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A36L01 |
Description | TVS DIODE 36VWM 58.1VC SOD123S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.5A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96490 Kč | 296,49 Kč |
| 500 | 2,19682 Kč | 1 098,41 Kč |
| 1 000 | 1,94798 Kč | 1 947,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51011 Kč | 4 530,33 Kč |
| 6 000 | 1,36197 Kč | 8 171,82 Kč |
| 9 000 | 1,28641 Kč | 11 577,69 Kč |
| 15 000 | 1,20146 Kč | 18 021,90 Kč |
| 21 000 | 1,15113 Kč | 24 173,73 Kč |
| 30 000 | 1,10220 Kč | 33 066,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

