
SJD12A05L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A05L01TR-ND - Tape & Reel (TR) 13-SJD12A05L01CT-ND - Cut Tape (CT) 13-SJD12A05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A05L01 |
Description | TVS DIODE 5VWM 9.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.8A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.8A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMBJ5.0A | Diotec Semiconductor | 1 921 | 4878-1.0SMBJ5.0ACT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 100 | 2,94480 Kč | 294,48 Kč |
| 500 | 2,18190 Kč | 1 090,95 Kč |
| 1 000 | 1,93476 Kč | 1 934,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61985 Kč | 4 859,55 Kč |
| 6 000 | 1,46096 Kč | 8 765,76 Kč |
| 9 000 | 1,37989 Kč | 12 419,01 Kč |
| 15 000 | 1,28877 Kč | 19 331,55 Kč |
| 21 000 | 1,23478 Kč | 25 930,38 Kč |
| 30 000 | 1,18230 Kč | 35 469,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

