
SET23A36L02 | |
|---|---|
DigiKey Part Number | 13-SET23A36L02TR-ND - Tape & Reel (TR) 13-SET23A36L02CT-ND - Cut Tape (CT) 13-SET23A36L02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SET23A36L02 |
Description | TVS DIODE 36VWM 76.8VC SOT23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 76.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 76.8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 100 | 3,93420 Kč | 393,42 Kč |
| 500 | 2,94826 Kč | 1 474,13 Kč |
| 1 000 | 2,62957 Kč | 2 629,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22379 Kč | 6 671,37 Kč |
| 6 000 | 2,01915 Kč | 12 114,90 Kč |
| 9 000 | 1,91482 Kč | 17 233,38 Kč |
| 15 000 | 1,79759 Kč | 26 963,85 Kč |
| 21 000 | 1,72814 Kč | 36 290,94 Kč |
| 30 000 | 1,66063 Kč | 49 818,90 Kč |
| 75 000 | 1,56966 Kč | 117 724,50 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |



