49V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SET23A24L02

DigiKey Part Number
13-SET23A24L02TR-ND - Tape & Reel (TR)
13-SET23A24L02CT-ND - Cut Tape (CT)
13-SET23A24L02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SET23A24L02
Description
TVS DIODE 24VWM 49VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
49V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
49V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,17300 Kč61,73 Kč
1002,64570 Kč264,57 Kč
5002,60376 Kč1 301,88 Kč
1 0002,54076 Kč2 540,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,16279 Kč6 488,37 Kč
6 0001,82683 Kč10 960,98 Kč
9 0001,80583 Kč16 252,47 Kč
15 0001,79315 Kč26 897,25 Kč
21 0001,76971 Kč37 163,91 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč